ECM15DRYN

Heilind Number:SULECM15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRYN

Detailed Description

Introducing the ECM15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in) for secure connectivity. With a current rating of 5A and a maximum voltage of 950VAC, it offers reliable power transmission. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and 30 positions make it versatile for various setups. Featuring a termination method of Thru Hole with Matte Tin plating, it guarantees durability. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-efficient installations. Ideal for industrial and electronic applications, the ECM15DRYN meets the highest standards for performance and reliability.