ECM15DRYS-S13

Heilind Number:SULECM15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRYS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM15DRYS-S13. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type, ensuring secure and efficient connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. Operating at an amperage of 5A and voltage of 950VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation enhance signal transmission integrity. With 30 positions and a tail length of 10.4mm, it accommodates complex PCB layouts. Its -65 to 125°C operating temperature range and matte tin termination plating make it suitable for diverse environments. Explore the ECM15DRYSS13 for reliable and high-speed data transmission in aerospace, defense, and industrial applications.