ECM15DRYS

Heilind Number:SULECM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRYS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRYS

Detailed Description

Introducing the ECM15DRYS, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. The straight orientation, 30 positions, and full bellow contact type provide seamless connectivity. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Matte tin termination plating adds durability, making it ideal for rugged industrial applications. Trust the ECM15DRYS for efficient and secure board-to-board connections in your systems.