ECM15DSAH

Heilind Number:SULECM15DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSAH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSAH

Detailed Description

Introducing the ECM15DSAH, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a gender of female and two rows for efficient connectivity, this connector offers a clearance hole mount type and thru-hole termination method for easy installation. Constructed with PBT and phosphor bronze materials and boasting a contact plating of gold, it ensures excellent conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high electrical standards. The full bellow contact type guarantees secure connections, while the right-angle orientation and 30 positions provide versatility in design. With a tail length of 6.85mm, operating temperature range of -65 to 125°C, and a connector height of 10.95mm, it offers stability in varied environments. The matte tin termination plating enhances its performance. Ideal for use in hi-rel applications, the ECM15DSAH is a reliable solution for your connectivity needs.