ECM15DSAI

Heilind Number:SULECM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSAI

Detailed Description

The ECM15DSAI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 30 positions spread across 2 rows, it ensures efficient signal transmission. Featuring durable PBT and Phosphor Bronze construction, it guarantees reliability even in harsh environments. The Thru Hole termination method and gold-plated contacts offer secure and low-resistance connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it easy to integrate into electronic assemblies. With Matte Tin termination plating, it meets industry standards for performance and durability. Trust the ECM15DSAI for your critical connectivity needs in aerospace, defense, and other hi-rel applications.