ECM15DSAS

Heilind Number:SULECM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSAS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECM15DSAS is a high-performance female connector designed for demanding applications. With a 5A amperage rating and the ability to handle voltages up to 950VAC, this connector ensures reliable power transmission. Its two rows of contacts, gold-plated for optimal conductivity, offer 30 positions with a pitch of 3.96mm. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type provide versatility in PCB assembly. With a tail length of 6.85mm, connector height of 10.95mm, and width of 8.26mm, it offers a compact yet efficient solution. Ideal for board-to-board and card edge connections, the ECM15DSAS is a reliable choice for any application requiring high-speed data or power transmission.