| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DSEH-S13 |
ECM15DSEH-S13
| Heilind Number: | SULECM15DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality female PCB connector, SKU ECM15DSEH-S13, boasts durable construction with PBT and phosphor bronze materials. Operating at 5A and 950VAC, it ensures reliable performance in demanding applications. Featuring two rows of 30 gold-plated contacts with a pitch of 3.96mm, it offers secure connectivity. The full bellow design and clearance hole mount type facilitate easy installation, while the card extender termination method ensures a stable connection. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Perfect for hi-rel applications, this connector guarantees long-term durability and efficiency.

