ECM15DSEH

Heilind Number:SULECM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DSEH

Detailed Description

Introducing the ECM15DSEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 30 positions, allowing for secure and efficient connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The termination method using eyelets and clearance hole mount type offers easy installation. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet robust. Certified for RoHS compliance, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity with the ECM15DSEH.