ECM15DSEI-S13

Heilind Number:SULECM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSEI-S13

Detailed Description

The ECM15DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and two rows of 30 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation optimize signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layout. The termination plating of Matte Tin ensures durability and longevity. Overall, the ECM15DSEI-S13 is a reliable and efficient solution for your PCB connectivity needs.