ECM15DSEI

Heilind Number:SULECM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSEI

Detailed Description

Introducing the ECM15DSEI Board To Board PCB Connector, a high-performance component designed for secure and reliable connections. Featuring a gender-specific female layout with two rows for enhanced connectivity, this connector is vital for various electronic applications. Its threaded mount type and eyelet termination method ensure easy installation and robust attachment. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees exceptional conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it meets stringent industry standards for performance and safety. The contact type, Full Bellow, and straight orientation further enhance its functionality. With 30 positions and a pitch of 3.96mm (.156in), it offers versatile usage options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. The matte tin termination plating adds an extra layer of protection against corrosion. From Card Edge Connectors to PCBs, this connector is a must-have for any electronic setup. (Acronym: ECM15DSEI, Hi_rel: No)