ECM15DSEN-S243

Heilind Number:SULECM15DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSEN-S243

Detailed Description

Introducing the ECM15DSEN-S243, a high-performance female PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a single row design with 15 positions spaced at 3.96mm (.156 in) pitch, it offers efficient signal transmission. The termination method using eyelets and gold-plated phosphor bronze contacts guarantees durability and low contact resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, compact dimensions (10.95mm connector height, .325 in width), and no mounting requirement make it versatile for various PCB and card edge connections. Trust in the ECM15DSENS243 for superior board-to-board connectivity in critical electronic systems.