ECM15DSES-S243

Heilind Number:SULECM15DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULECM15DSES-S243

Detailed Description

The ECM15DSES-S243 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, it offers easy installation and space-saving benefits. Featuring 15 positions and a current rating of 3A, this connector ensures reliable power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its full bellow design and straight orientation further enhance signal integrity. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards. The termination method using eyelets and matte tin plating ensures secure connections. Ideal for use in industrial machinery, telecommunications, and aerospace systems, the ECM15DSES-S243 is a top choice for high-reliability applications.