ECM15DSES

Heilind Number:SULECM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSES

Detailed Description

Introducing the ECM15DSES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures robust connectivity. Featuring a dual-row, female configuration with 30 positions, it offers ample versatility for various applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount and eyelet termination method allow for secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. The Full Bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72mm and compact dimensions of 10.95mm height and 8.26mm width, it's space-efficient while maintaining functionality. Ideal for use in aerospace, defense, and other high-reliability sectors, the ECM15DSES sets a new standard in connectivity solutions.