ECM15DSUH

Heilind Number:SULECM15DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSUH
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSUH

Detailed Description

ECM15DSUH is a high-performance PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliable conductivity. Featuring a 5A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female connector with a single row of 15 positions offers seamless connectivity. Its clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type enhance signal integrity. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the board. Matte tin termination plating ensures solderability. Overall, the ECM15DSUH is a reliable solution for board-to-board and card edge connections in various industries.