ECM15DSUI

Heilind Number:SULECM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSUI
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSUI

Detailed Description

Introducing the ECM15DSUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. With a 5A amperage rating and 950VAC voltage capability, it offers robust power delivery. The 15-position, single-row design with a 3.96mm pitch allows for efficient PCB connections. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type facilitate easy installation. With a compact size of 10.95mm height and 8.26mm width, it saves valuable board space. Perfect for aerospace, military, and industrial applications, the ECM15DSUI guarantees high reliability and performance.