ECM15DSUN

Heilind Number:SULECM15DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULECM15DSUN

Detailed Description

The ECM15DSUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950 VAC, this connector is suitable for power and signal transmission. The straight orientation and 3.96mm pitch make it easy to integrate into PCB layouts. Its full bellow contact type and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. With 15 positions and a compact design, it offers versatility without compromising on space efficiency. Trust the ECM15DSUN for your connectivity needs in aerospace, defense, and other hi-rel applications.