ECM15DSUS

Heilind Number:SULECM15DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSUS
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSUS

Detailed Description

Introducing the ECM15DSUS, a high-performance female board-to-board PCB connector designed for demanding electronic applications. Featuring PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm (.156 in) and straight orientation, it offers seamless integration into circuit designs. Boasting a 5A amperage rating and 950VAC voltage, it meets stringent electrical requirements. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 15 positions and a compact design, it maximizes connectivity in tight spaces. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECM15DSUS is a reliable solution for your connectivity needs.