ECM15DSXN

Heilind Number:SULECM15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSXN
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSXN

Detailed Description

The ECM15DSXN PCB connector, designed for high-reliability applications, boasts a robust construction with PBT and phosphor bronze materials ensuring durability. Featuring a female gender and straight orientation, this connector offers easy and secure installation via thru-hole termination. With gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity, rated for up to 5A and 950VAC. The 15-position connector with a pitch of 3.96mm is ideal for single-row board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets stringent performance requirements. The connector's compact design with dimensions of 10.95mm in height and 8.26mm in width, along with a tail length of 2.79mm, allows for space-efficient PCB integration. Matte tin termination plating further enhances its reliability. Perfect for demanding environments, the ECM15DSXN is a top choice for high-performance electronics.