ECM15DSXS

Heilind Number:SULECM15DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSXS
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSXS

Detailed Description

Introducing the ECM15DSXS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. With a straight orientation and side-hole mount type, it offers easy installation on PCBs. The 15-position connector with a pitch of 3.96mm is ideal for various applications. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and matte tin termination plating further enhance its durability. Measuring at 10.95mm in height and 8.26mm in width, this connector is compact yet efficient, making it a perfect choice for demanding electronic systems. Trust the ECM15DSXS for seamless board-to-board connections in your designs.