ECM15DTAD

Heilind Number:SULECM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTAD

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ECM15DTAD, offers reliable connectivity in demanding electronic applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission while being rated for up to 3A and 950VAC. With two rows of 30 loop bellow contacts, it provides ample connections in a compact design, with a 3.96mm pitch and right-angle orientation for efficient PCB mounting. The connector's thru-hole termination method and matte tin plating guarantee secure and durable attachment, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits neatly on the board, making it suitable for various industrial and commercial applications. Trust the ECM15DTAD for robust and high-reliability interconnect solutions.