ECM15DTAH

Heilind Number:SULECM15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTAH

Detailed Description

Introducing the ECM15DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The 30-position, right-angle female connector with a clearance hole mount type and thru-hole termination method is perfect for secure and efficient PCB connections. With a pitch of 3.96mm, it provides precise alignment, while the loop bellow contact type guarantees stable signal transmission. The connector's compact design, with a height of .61in and width of 9.4mm, saves valuable board space. With matte tin termination plating and compliance with industry standards, the ECM15DTAH is the ideal choice for mission-critical electronic systems.