ECM15DTAI

Heilind Number:SULECM15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTAI

Detailed Description

Introducing the ECM15DTAI, a high-performance board-to-board PCB connector designed for maximum reliability in demanding electronic applications. With a pitch of 3.96mm (.156 inches) and two rows of 30 female contacts, this connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a threaded mount and right-angle orientation, it facilitates easy installation and space-saving design. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950VAC and amperage of 3A, this connector is suitable for a wide range of industrial and commercial environments. Its matte tin termination plating further enhances durability. Trust the ECM15DTAI for seamless and robust connections in your electronic systems.