ECM15DTAS

Heilind Number:SULECM15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTAS

Detailed Description

Introducing the ECM15DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a dual-row, female layout with through-hole termination and side-hole mounting, installation is convenient and secure. Each contact is meticulously plated with gold, ensuring low resistance and optimal signal transfer. With a current rating of 3A and a voltage capacity of 950VAC, this connector meets stringent performance standards. The 30-position, right-angle orientation with loop bellow contacts allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industries. The matte tin termination plating provides additional durability and corrosion resistance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECM15DTAS for your connectivity needs, where quality and reliability are paramount.