ECM15DTBI

Heilind Number:SULECM15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTBI

Detailed Description

Introducing the ECM15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and a threaded mount type for secure installation, it guarantees stable connectivity. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal signal transfer. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers efficient data transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Trust the ECM15DTBI for seamless connections in critical electronic systems.