ECM15DTBN

Heilind Number:SULECM15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTBN

Detailed Description

The ECM15DTBN is a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee durable and low-resistance connections. Its Loop Bellow contact type and right-angle orientation provide flexibility in installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for demanding industries such as aerospace and telecommunications, the ECM15DTBN ensures secure and high-speed data transmission.