ECM15DTKD

Heilind Number:SULECM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTKD

Detailed Description

Introducing the ECM15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of 30 female contacts in a straight orientation, it offers versatile connectivity options. The termination method of clearance hole and thru-hole mounting make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type provides secure connections, while the matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, the ECM15DTKD is ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector ensures high reliability and performance. Upgrade your connectivity solutions with the ECM15DTKD.