ECM15DTKH

Heilind Number:SULECM15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTKH

Detailed Description

Introducing our ECM15DTKH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliability in demanding environments. With a contact rating of 3A and voltage capability of 950VAC, it meets stringent power transmission requirements. The two rows of female connectors with straight orientation offer easy and secure connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged industrial settings. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained installations. Certified for quality and performance, the ECM15DTKH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.