ECM15DTKI

Heilind Number:SULECM15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTKI

Detailed Description

The ECM15DTKI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in a variety of electronic applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and stability in operation. With a maximum amperage of 3 A and a voltage rating of 950 VAC, it is suitable for demanding power requirements. The female connector has two rows, each with 30 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation on the PCB. The contacts are made of phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4 mm in width, it saves valuable board space. The termination plating of matte tin ensures a reliable connection. Whether in aerospace, military, or industrial applications, the ECM15DTKI connector meets the highest standards for performance and durability.