ECM15DTKS-S288

Heilind Number:SULECM15DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTKS-S288

Detailed Description

The ECM15DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 30 positions, offer ample connectivity options. The termination method of card extender and side hole mount type make it easy to install. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh operating conditions. The loop bellow contact type and straddle orientation further optimize signal integrity. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Meeting stringent quality standards, this connector is a reliable solution for your connectivity needs.