| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DTKS |
ECM15DTKS
| Heilind Number: | SULECM15DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The 2-row, 30-position design with a pitch of 3.96mm offers versatility in connectivity. Its side hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the ECM15DTKS for secure and high-speed data transfer in your electronic systems.

