ECM15DTMD

Heilind Number:SULECM15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTMD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ECM15DTMD. Designed for reliability in demanding environments, this connector features dual rows with a total of 30 female contacts. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it's suitable for various applications. The termination method is Thru Hole, and the mount type is Clearance Hole, making installation easy. Operating within a wide temperature range of -65 to 125°C, it offers durability. The right-angle orientation and Loop Bellow contact type provide versatility. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. With termination plating of Matte Tin, this connector guarantees long-lasting performance. Perfect for use in hi-rel systems, it's a vital component for any PCB setup. Upgrade your connections with the ECM15DTMD.