| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DTMH |
ECM15DTMH
| Heilind Number: | SULECM15DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DTMH, a high-performance female board-to-board PCB connector designed for demanding applications. With dual rows and 30 positions, this connector offers a reliable and secure connection. Its clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. Made with PBT and phosphor bronze materials, it ensures durability and optimal performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in industrial and commercial electronics. Meeting stringent quality standards, the ECM15DTMH is a dependable choice for your connectivity needs.

