ECM15DTMI

Heilind Number:SULECM15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DTMI

Detailed Description

Introducing our ECM15DTMI Board To Board PCB Connector, a high-performance solution ideal for demanding electronic applications. This female connector features two rows with a total of 30 positions, ensuring secure connectivity. Crafted with durable PBT housing and Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission even in harsh environments. The threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. With a 3A amperage and 950VAC voltage rating, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance functionality. Operating within a broad temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. The matte tin termination plating ensures long-lasting performance. Trust the ECM15DTMI for seamless board-to-board connectivity in your electronic designs.