ECM15DTMN

Heilind Number:SULECM15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTMN

Detailed Description

Introducing our ECM15DTMN PCB connector, a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and is ideal for demanding applications. With two rows and a pitch of 3.96mm, it offers secure connectivity on PCBs. The gold-plated contacts ensure low contact resistance, while the loop bellow contact type guarantees excellent signal integrity. Designed for space-saving installation, this right-angle connector has a compact height of 15.49mm and a width of 9.4mm, making it perfect for densely packed PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. With termination via through-hole mounting and matte tin plating, it offers easy assembly and exceptional reliability. Whether for board-to-board connections or card edge applications, the ECM15DTMN is the perfect choice for high-performance electronic systems.