ECM15DTMT

Heilind Number:SULECM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTMT

Detailed Description

The ECM15DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector, with two rows and 30 positions, offers ample connectivity options. Its threaded mount type and right-angle orientation facilitate secure and space-efficient installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a tail length of 6.35mm, it allows for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its matte tin termination plating ensures solderability and long-term performance. Perfect for use in aerospace, defense, and industrial applications, the ECM15DTMT is a trusted solution for high-reliability connectivity needs.