ECM15DWWI

Heilind Number:SULECM15DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DWWI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DWWI

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU ECM15DWWI, a high-performance electronic component designed for seamless board-to-board connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 30 cantilever contacts with gold plating, it guarantees low contact resistance and optimal signal integrity. The threaded mount and wire wrap termination method offer secure and easy installation. Constructed with high-quality materials, including phosphor bronze and matte tin plating, this connector is built to withstand harsh operating environments, with an impressive temperature range of -65 to 125°C. With a compact size of 9.14mm width and 18.29mm height, it is ideal for space-constrained applications. Trust the ECM15DWWI for dependable and efficient board connectivity in your electronic designs.