ECM15DWWN

Heilind Number:SULECM15DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DWWN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DWWN

Detailed Description

Introducing the ECM15DWWN, a high-performance board to board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and voltage resistance up to 950VAC, it meets stringent industry standards. The female connector with 30 positions and 2 rows offers ample connectivity options. Utilizing wire wrap termination method and gold-plated contacts on phosphor bronze, it guarantees low contact resistance and long-term durability. The straight orientation and compact design with a connector height of 18.29mm make it suitable for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. Trust the ECM15DWWN for seamless and secure PCB connections.