ECM15HCSI

Heilind Number:SULECM15HCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15HCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15HCSI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15HCSI

Detailed Description

The ECM15HCSI is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic devices. With a contact rating of 3A and a voltage capacity of 950VAC, this connector ensures robust power transmission. Featuring a single row of 15 female contacts with threaded mounting and through-hole termination, it offers secure and stable connectivity. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, the connector is suitable for use in diverse environmental conditions. RoHS compliant and with termination plating in Matte Tin, it meets international standards for environmental friendliness and quality. The ECM15HCSI acronym signifies its category as a high-reliability component, making it ideal for mission-critical applications in aerospace, defense, and industrial sectors. With a compact design measuring only 15.49mm in height and 9.4mm in width, this connector offers space-saving solutions without compromising performance. Trust the ECM15HCSI for seamless and durable board-to-board connections in your electronic systems.