ECM16MMAD

Heilind Number:SULECM16MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMAD

Detailed Description

Introducing the ECM16MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows with 32 male contacts, this connector ensures secure connectivity in demanding applications. Crafted with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, it guarantees efficient data transfer. The clearance hole mount type and 3.96mm pitch allow for easy installation on PCBs. With a 950VAC voltage rating and operating temperature range of -65 to 125°C, it's suitable for use in diverse environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-saving. With Matte Tin termination plating, this connector offers durability and longevity. Perfect for high-reliability setups, the ECM16MMAD is a vital component in ensuring seamless connectivity within electronic systems.