ECM16MMAN

Heilind Number:SULECM16MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMAN

Detailed Description

Introducing the ECM16MMAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With two rows and 32 male pins, this connector offers reliable signal transmission in a compact form factor. Constructed with durable PBT and phosphor bronze materials, it ensures longevity in various applications. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C and withstanding up to 950 VAC, this connector is suitable for demanding environments. Its right-angle orientation and no-mounting design provide flexibility in installation. Measuring 13.72mm in height and 9.4mm in width, it fits snugly on PCBs. Whether in industrial or commercial settings, the ECM16MMAN is the perfect solution for your connectivity needs.