ECM16MMBD

Heilind Number:SULECM16MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM16MMBD

Detailed Description

The ECM16MMBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and voltage capability of 950VAC, it offers robust power transmission. The right-angle orientation and two-row design with 32 positions allow for efficient PCB mating. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with a connector height of 13.72mm and width of 9.4mm, the ECM16MMBD is ideal for space-constrained applications. Whether in aerospace, defense, or industrial systems, this connector delivers high reliability and performance.