ECM16MMDD

Heilind Number:SULECM16MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMDD

Detailed Description

The ECM16MMDD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in a variety of applications. With a dual-row, 32-position male interface, this connector offers ample connectivity options. Crafted with PBT housing and phosphor bronze contacts plated with gold, it ensures both durability and excellent conductivity. Its clearance hole mount type and through-hole termination method make for easy and secure installation. Operating at a voltage of 950 VAC and amperage of 3A, it can handle demanding power requirements with ease. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for diverse environments. Featuring right-angle orientation, it allows for efficient PCB layout. With a compact design, measuring just 13.72mm in height and 9.4mm in width, it saves space without compromising on performance. The matte tin termination plating further enhances its reliability. Overall, the ECM16MMDD is a top-of-the-line solution for high-speed, high-reliability board-to-board connections.