ECM16MMDN

Heilind Number:SULECM16MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMDN

Detailed Description

ECM16MMDN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in electronic applications. With an amperage rating of 3A and voltage capability of 950 VAC, this male connector offers secure power transmission. Its two rows and 32 positions accommodate multiple connections with a pitch of 3.96mm (.156 in). The right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs. Gold-plated contacts on Phosphor Bronze ensure high conductivity and longevity. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), is ideal for space-restricted installations. Termination plating with Matte Tin enhances durability. This component belongs to the high-quality ECM series, meeting stringent industry standards for performance and reliability.