ECM16MMMD

Heilind Number:SULECM16MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM16MMMD

Detailed Description

Introducing the ECM16MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent power requirements of modern electronics. The male gender, two-row configuration, and wire wrap termination method make it versatile for various PCB setups. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity, while Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its straight orientation, 32 positions, and 3.96mm pitch provide efficient and secure connections. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECM16MMMD for high-reliability connections in your critical electronic systems.