ECM16MMMN

Heilind Number:SULECM16MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMMN

Detailed Description

Introducing the ECM16MMMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This male connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent industry standards for power and performance. The straight orientation, two rows of 32 positions, and wire wrap termination method offer versatility in assembly. Gold-plated phosphor bronze contacts and matte tin plating on the termination ensure optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. With a compact size of 9.4mm width and 13.72mm height, it's perfect for space-constrained designs. Trust in the ECM16MMMN for seamless board-level connections that meet the demands of modern electronics.