ECM16MMND

Heilind Number:SULECM16MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMND

Detailed Description

The ECM16MMND is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it can handle power-intensive applications with ease. The male gender, 2 rows, and 32 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method make installation quick and hassle-free. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and compact dimensions of 13.72mm height and 9.4mm width, this connector is suitable for various PCB designs. Trusted for its quality and performance, the ECM16MMND is an essential component for professional electronic assemblies.