ECM16MMNN

Heilind Number:SULECM16MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM16MMNN

Detailed Description

The ECM16MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows and 32 positions, this connector ensures secure and reliable connections in your electronic systems. With PBT and phosphor bronze construction, it offers excellent durability and conductivity. The termination method is through a card extender, making installation easy and efficient. Gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the 3.96mm pitch and 950VAC voltage rating meet industry standards for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm in width and 13.72mm in height, it saves valuable board space without compromising performance. Trust the ECM16MMNN for your connectivity needs in aerospace, defense, and industrial applications.