ECM16MMRN

Heilind Number:SULECM16MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMRN

Detailed Description

Introducing the ECM16MMRN, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. With a compact form factor and a male gender orientation, this connector features two rows of 32 positions each, allowing for efficient connectivity. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and reliable performance. The termination method of Card Extender and termination plating of Matte Tin guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its gold plated contact material offers excellent conductivity while the 3A amperage capacity meets high-power demands. Ideal for straddle orientation, the ECM16MMRN is a must-have component for demanding PCB interconnectivity needs.