ECM16MMWN

Heilind Number:SULECM16MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM16MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM16MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM16MMWN

Detailed Description

Introducing the ECM16MMWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in operation. With a male gender design and two rows of 32 positions, it offers versatile connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee excellent signal transmission. Operating at a maximum voltage of 950 VAC, this connector is suitable for a wide range of power applications. With a pitch of 3.96mm and a straight orientation, it allows for easy installation on PCBs. The connector's robust design, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. With termination plating of Matte Tin, it ensures long-term durability. Whether for industrial, automotive, or aerospace use, the ECM16MMWN is the perfect choice for reliable and efficient connectivity.