ECM18DCAD

Heilind Number:SULECM18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCAD

Detailed Description

Introducing the ECM18DCAD female connector, a high-performance component designed for demanding board-to-board PCB and card edge connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. With two rows of 36 hairpin contacts, it offers ample connectivity in a compact design, suitable for various applications. The right-angle orientation and clearance hole mount type facilitate easy installation, while the thru-hole termination method with matte tin plating guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, the ECM18DCAD connector is a trusted solution for high-reliability systems. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for space-constrained environments. Trust in the acronym ECM18DCAD for efficient and robust board-level connectivity.